1746875-1

DigiKey Part Number
1746875-1-ND
Manufacturer
Manufacturer Product Number
1746875-1
Description
CONN PLUG HSG 8POS 2.20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1746875-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.92200$9.22
25$0.85000$21.25
50$0.79920$39.96
100$0.75150$75.15
300$0.68170$204.51
500$0.65150$325.75
1,000$0.61268$612.68
2,500$0.56490$1,412.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.