1775073-1

DigiKey Part Number
A118070TR-ND - Tape & Reel (TR)
A118070CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1775073-1
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1775073-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.098" (2.50mm)
Length
0.138" (3.50mm)
Height
0.169" (4.30mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
2µin (0.05µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 4,661
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.76700$7.67
25$0.71200$17.80
50$0.67280$33.64
100$0.63580$63.58
250$0.59000$147.50
500$0.55760$278.80
1,000$0.52703$527.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.45277$905.54
4,000$0.42580$1,703.20
6,000$0.41548$2,492.88
Manufacturers Standard Package