178455-1 | |
---|---|
DigiKey Part Number | 178455-1-ND |
Manufacturer | |
Manufacturer Product Number | 178455-1 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178455-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.96200 | $19.62 |
25 | $1.82000 | $45.50 |
50 | $1.71960 | $85.98 |
100 | $1.62480 | $162.48 |
250 | $1.50752 | $376.88 |
450 | $1.50678 | $678.05 |
950 | $1.36313 | $1,294.97 |
2,400 | $1.28135 | $3,075.24 |