180384-6

DigiKey Part Number
180384-6-ND
Manufacturer
Manufacturer Product Number
180384-6
Description
CONN QC RCPT 0.250 CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.791" (20.09mm)
Termination
Crimp
Wire Gauge
10-11 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.49161$2,458.05
Manufacturers Standard Package