1862006-1

DigiKey Part Number
A125046TR-ND - Tape & Reel (TR)
A125046CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1862006-1
Description
CONN SOCKET 16-18AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1862006-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
In-Stock: 7,275
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.25500$2.55
25$0.23680$5.92
50$0.22380$11.19
100$0.19940$19.94
250$0.19200$48.00
500$0.18544$92.72
1,000$0.17133$171.33
2,500$0.16256$406.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,900$0.13476$929.84
13,800$0.12562$1,733.56
20,700$0.12518$2,591.23
48,300$0.12378$5,978.57
69,000$0.12090$8,342.10
Manufacturers Standard Package