1892711-1 | |
---|---|
DigiKey Part Number | A117321-ND |
Manufacturer | |
Manufacturer Product Number | 1892711-1 |
Description | CONN PLUG 6POS EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1892711-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Blades | |
Connector Style | - | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 6 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.96000 | $8.96 |
41 | $8.48805 | $348.01 |
82 | $8.02329 | $657.91 |
123 | $7.76374 | $954.94 |
287 | $7.24955 | $2,080.62 |
533 | $6.89668 | $3,675.93 |
1,025 | $6.54502 | $6,708.65 |