1903111-2

DigiKey Part Number
17-1903111-2TR-ND - Tape & Reel (TR)
17-1903111-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1903111-2
Description
CONN TAB 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1903111-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.26100$2.61
25$0.24280$6.07
50$0.22940$11.47
100$0.21670$21.67
250$0.20100$50.25
500$0.18992$94.96
1,000$0.17944$179.44
2,500$0.16649$416.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.15502$930.12
12,000$0.14652$1,758.24
18,000$0.14196$2,555.28
30,000$0.12863$3,858.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.