1903113-4 | |
---|---|
DigiKey Part Number | 17-1903113-4TR-ND - Tape & Reel (TR) 17-1903113-4CT-ND - Cut Tape (CT) 17-1903113-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1903113-4 |
Description | DYNAMIC D1000 TAB CONT AU 0.2UM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903113-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
