1932869-1 | |
---|---|
DigiKey Part Number | A117906TR-ND - Tape & Reel (TR) A117906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1932869-1 |
Description | CONN RCPT 6POS 3.00MM SMD SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1932869-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 6 | |
Pitch | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.04000 | $8.04 |
10 | $6.65800 | $66.58 |
25 | $6.17720 | $154.43 |
50 | $5.83700 | $291.85 |
100 | $5.51580 | $551.58 |
250 | $5.11932 | $1,279.83 |
500 | $4.83928 | $2,419.64 |
1,000 | $4.57539 | $4,575.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
24,000 | $4.98047 | $119,531.28 |