1969343-5 | |
---|---|
DigiKey Part Number | 1111-1969343-5-ND |
Manufacturer | |
Manufacturer Product Number | 1969343-5 |
Description | 2POS CT LEAD ASSY DOUBLE 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.47000 | $23.47 |
10 | $19.13000 | $191.30 |
25 | $17.63720 | $440.93 |
50 | $16.58620 | $829.31 |
100 | $15.59820 | $1,559.82 |
250 | $14.91248 | $3,728.12 |