2-1102660-5 | |
---|---|
DigiKey Part Number | 2-1102660-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102660-5 |
Description | CONN HOOD SIDE ENTRY SZ8 PG29 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 2-1102660-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $192.13700 | $7,685.48 |