2-1102665-5

DigiKey Part Number
A113059-ND
Manufacturer
Manufacturer Product Number
2-1102665-5
Description
CONN BASE BOTTOM ENTRY SZ8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 8 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
8
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
6.142" L x 2.205" W x 0.866" H (156.00mm x 56.00mm x 22.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Aluminum Oxide
Operating Temperature
-40°C ~ 80°C
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$161.39925$6,455.97
Manufacturers Standard Package