2-1103001-3

DigiKey Part Number
A108052-ND
Manufacturer
Manufacturer Product Number
2-1103001-3
Description
INSERT FEMALE 7POS+1GND CRIMP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 7+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-1103001-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
7+Ground
Size
1
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
C12, HD.M, Multimate, Type III+
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
480$11.43465$5,488.63

Other Suppliers on DigiKey

10In Stock
Ships from WEC