2-1104010-3 | |
---|---|
DigiKey Part Number | 2-1104010-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1104010-3 |
Description | INSERT FEMALE 23POS+1GND CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 23+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1104010-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 23+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | HVT | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $45.18575 | $3,614.86 |