2-1105051-2 | |
---|---|
DigiKey Part Number | 2-1105051-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1105051-2 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1105051-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $6.86400 | $68.64 |
25 | $6.36760 | $159.19 |
50 | $6.26760 | $313.38 |
100 | $5.93330 | $593.33 |
250 | $5.56436 | $1,391.09 |
500 | $5.03722 | $2,518.61 |