2-1105150-1

DigiKey Part Number
2-1105150-1-ND
Manufacturer
Manufacturer Product Number
2-1105150-1
Description
CONTACT H.D. CRIMP PIN 11AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 11 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
2-1105150-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
11 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$6.38150$6,381.50