2-1105151-1 | |
---|---|
DigiKey Part Number | A113071-ND |
Manufacturer | |
Manufacturer Product Number | 2-1105151-1 |
Description | CONTACT H.D. CRIMP SOCKET 11AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 11 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2-1105151-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $17.28930 | $3,457.86 |