2-1105300-2 | |
---|---|
DigiKey Part Number | 2-1105300-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1105300-2 |
Description | CONTACT H.D CRIMP PIN 17-18.5AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 17-18.5 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-18.5 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.89998 | $1,949.99 |