2-1437168-0

DigiKey Part Number
2-1437168-0-ND
Manufacturer
Manufacturer Product Number
2-1437168-0
Description
CABLE FLXSTRP 4POS 2.54MM 5"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Flexstrip Cable 0.100" (2.54mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
4
Pitch
0.100" (2.54mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
-
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.44105$1,441.05