2-2287018-3 | |
---|---|
DigiKey Part Number | 17-2-2287018-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2287018-3 |
Description | TAB 9.5X1.2,10SQMM,AG |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.374" (9.50mm) Quick Connect Male 8-10 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.374" (9.50mm) | |
Tab Thickness | 0.047" (1.19mm) | |
Tab Length | 0.693" (17.60mm) | |
Length - Overall | 1.591" (40.40mm) | |
Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.68250 | $673.00 |