2-2323743-8

DigiKey Part Number
17-2-2323743-8-ND
Manufacturer
Manufacturer Product Number
2-2323743-8
Description
CONN PLUG HSG 28POS 2.50MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2323743-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
In-Stock: 2,820
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.70900$7.09
25$0.65800$16.45
50$0.62160$31.08
100$0.58740$58.74
250$0.54492$136.23
500$0.51488$257.44
1,000$0.48654$486.54
2,500$0.45153$1,128.83
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.