2-353293-8

DigiKey Part Number
A141378-ND
Manufacturer
Manufacturer Product Number
2-353293-8
Description
CONN RCPT 8POS IDC 26-28AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-353293-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
Closed End
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.31100$3.11
25$0.28760$7.19
50$0.26840$13.42
100$0.22430$22.43
250$0.21932$54.83
500$0.21464$107.32
1,000$0.21139$211.39
3,000$0.19857$595.71
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.