203622-2

DigiKey Part Number
A112993-ND
Manufacturer
Manufacturer Product Number
203622-2
Description
CONN RCPT HSG 50POS BLK PNL MNT
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
50 Position Housing for Female Sockets Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
203622-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
-
Number of Positions
50
Pitch
0.200" (5.08mm)
Number of Rows
5
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Jackscrew Socket
Color
Black
Note
Contacts Not Included
Base Product Number
In-Stock: 249
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.98000$25.98
10$19.48500$194.85
25$19.25720$481.43
50$19.11300$955.65
250$18.31072$4,577.68
500$17.82406$8,912.03
Manufacturers Standard Package