2103245-6 | |
---|---|
DigiKey Part Number | A128456-ND |
Manufacturer | |
Manufacturer Product Number | 2103245-6 |
Description | CONN HDR HSG 2POS SPLIT HDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2103245-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.79900 | $7.99 |
100 | $0.65150 | $65.15 |
500 | $0.59044 | $295.22 |