2103628-1 | |
---|---|
DigiKey Part Number | 17-2103628-1-ND |
Manufacturer | |
Manufacturer Product Number | 2103628-1 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.409" (10.40mm) |
EDA/CAD Models | 2103628-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.46000 | $14.46 |
10 | $12.41000 | $124.10 |
25 | $10.66360 | $266.59 |
50 | $10.21680 | $510.84 |
100 | $9.60810 | $960.81 |
250 | $9.29128 | $2,322.82 |
500 | $9.12068 | $4,560.34 |
1,000 | $9.01555 | $9,015.55 |