2118898-2 | |
---|---|
DigiKey Part Number | 17-2118898-2-ND |
Manufacturer | |
Manufacturer Product Number | 2118898-2 |
Description | 902 928 & 2400 2483.5 DUAL BAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace MMCX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118898-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 915MHz, 2.44GHz | |
Frequency Range | 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi, 4dBi | |
Features | Cable - 255mm | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.26000 | $9.26 |
10 | $6.25800 | $62.58 |
30 | $5.34000 | $160.20 |
100 | $4.58990 | $458.99 |
250 | $4.15532 | $1,038.83 |
500 | $4.13098 | $2,065.49 |