2212305-1 | |
---|---|
DigiKey Part Number | A142591-ND |
Manufacturer | |
Manufacturer Product Number | 2212305-1 |
Description | FORGE, ASSY PIN, 4/0-0/4-0/8-0/1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 (44 + 4 Power) Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2212305-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 48 (44 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.64000 | $56.64 |
10 | $51.91200 | $519.12 |