2307700-5

DigiKey Part Number
17-2307700-5TR-ND - Tape & Reel (TR)
17-2307700-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2307700-5
Description
5P,2MM,B-B,REC,SRHZ,2.1,SN,TR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
0.083" (2.11mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
12.0µin (0.30µm)
Base Product Number
In-Stock: 488
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.84500$8.45
100$0.70000$70.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.61368$306.84
1,000$0.57992$579.92
1,500$0.56106$841.59
2,500$0.50293$1,257.33
3,500$0.49724$1,740.34
5,000$0.49160$2,458.00
12,500$0.47243$5,905.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.