2340397-2

DigiKey Part Number
17-2340397-2-ND
Manufacturer
Manufacturer Product Number
2340397-2
Description
CAGE ASSY W/ HS SPRING 2X1 QSFP-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2340397-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x1) with Heat Sink
Connector Type
QSFP-DD (Double Density)
Number of Positions
76
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$117.19000$117.19
10$97.18300$971.83
36$87.63556$3,154.88
72$83.16222$5,987.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.