2383941-8

DigiKey Part Number
17-2383941-8TR-ND - Tape & Reel (TR)
17-2383941-8CT-ND - Cut Tape (CT)
17-2383941-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2383941-8
Description
TERMI-BLOK SMD MOUNT 180_8P_3.81
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2383941-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
7 A
Voltage
300 V
Wire Gauge
18-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Rising Cage Clamp
Features
Board Guide
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M2
Base Product Number
In-Stock: 301
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.68000$3.68
10$3.04900$30.49
25$2.82880$70.72
50$2.67260$133.63
100$2.52530$252.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$4.58037$1,374.11
600$4.50885$2,705.31
900$4.47560$4,028.04
Manufacturers Standard Package