2443725-2

DigiKey Part Number
17-2443725-2-ND
Manufacturer
Manufacturer Product Number
2443725-2
Description
CAP HOUSING FREE HANGING 2PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2443725-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-30°C ~ 105°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.35000$1.35
10$1.11700$11.17
25$1.03680$25.92
50$0.97960$48.98
100$0.92550$92.55
250$0.85868$214.67
500$0.81138$405.69
1,000$0.76678$766.78
2,500$0.71170$1,779.25
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.