280080-4 | |
---|---|
DigiKey Part Number | A128656TR-ND - Tape & Reel (TR) A128656CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280080-4 |
Description | 250 FASTIN-ON TAB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280080-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.102" (28.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.205" (3.40mm ~ 5.21mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.24200 | $2.42 |
25 | $0.22440 | $5.61 |
50 | $0.21200 | $10.60 |
100 | $0.20030 | $20.03 |
250 | $0.18584 | $46.46 |
500 | $0.17560 | $87.80 |
1,000 | $0.16595 | $165.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.14349 | $358.73 |
5,000 | $0.13499 | $674.95 |
7,500 | $0.13120 | $984.00 |
12,500 | $0.12407 | $1,550.88 |
17,500 | $0.12104 | $2,118.20 |
25,000 | $0.11847 | $2,961.75 |