2825207-1 | |
---|---|
DigiKey Part Number | A145250TR-ND - Tape & Reel (TR) A145250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2825207-1 |
Description | VAL-U-LOK SKT HCS SN 16AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2825207-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17400 | $1.74 |
25 | $0.16160 | $4.04 |
50 | $0.15280 | $7.64 |
100 | $0.14440 | $14.44 |
250 | $0.13392 | $33.48 |
500 | $0.12654 | $63.27 |
1,000 | $0.11956 | $119.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.10221 | $357.73 |
7,000 | $0.09612 | $672.84 |
10,500 | $0.09272 | $973.56 |
17,500 | $0.09056 | $1,584.80 |
24,500 | $0.08614 | $2,110.43 |