325207 | |
---|---|
DigiKey Part Number | 325207-ND |
Manufacturer | |
Manufacturer Product Number | 325207 |
Description | CONN TERM RECT TONG 2 AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 2.620" (66.54mm) | |
Width - Outer Edges | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.362" (9.19mm) | |
Diameter - Barrel OD | 0.478" (12.14mm) | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.02576 | $5,012.88 |