325308 | |
---|---|
DigiKey Part Number | 325308-ND |
Manufacturer | |
Manufacturer Product Number | 325308 |
Description | CONN TERM RECT TONG 1/0 AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 3.050" (77.47mm) | |
Width - Outer Edges | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.458" (11.63mm) | |
Diameter - Barrel OD | 0.576" (14.63mm) | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $10.52785 | $2,105.57 |