325318

DigiKey Part Number
325318-ND
Manufacturer
Manufacturer Product Number
325318
Description
CONN TERM RECT 1/0 AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
-
Terminal Style
No Stud Hole
Tab Thickness
0.100" (2.54mm)
Length - Overall
4.270" (108.46mm)
Width - Outer Edges
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.468" (11.89mm)
Diameter - Barrel OD
0.724" (18.38mm)
Diameter - Ring ID
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$13.19305$2,638.61
Manufacturers Standard Package