34827 | |
---|---|
DigiKey Part Number | 34827-ND |
Manufacturer | |
Manufacturer Product Number | 34827 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.594" (40.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.200" (2.67mm ~ 5.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.96393 | $1,927.86 |