350628-6 | |
---|---|
DigiKey Part Number | A111156TR-ND - Tape & Reel (TR) A111156CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350628-6 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350628-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.61800 | $6.18 |
25 | $0.57320 | $14.33 |
50 | $0.54180 | $27.09 |
100 | $0.51200 | $51.20 |
250 | $0.47504 | $118.76 |
500 | $0.44894 | $224.47 |
1,000 | $0.42432 | $424.32 |
2,500 | $0.39389 | $984.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
260,000 | $0.32774 | $85,212.40 |