368403-9

DigiKey Part Number
368403-9-ND
Manufacturer
Manufacturer Product Number
368403-9
Description
CONN RCPT HOUSING 0.25 8POS RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
8
Stacking Direction
Top to Bottom and Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Red
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Not Included
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
14,400$0.43864$6,316.42