4-2371899-4 | |
---|---|
DigiKey Part Number | 17-4-2371899-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2371899-4 |
Description | PCIE G5 CON,SMT,S-CUT,164P,15',1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 4-2371899-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 82 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Plastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.60000 | $36.60 |
10 | $30.31800 | $303.18 |
25 | $28.13400 | $703.35 |
40 | $27.07800 | $1,083.12 |
80 | $25.59625 | $2,047.70 |
280 | $23.23750 | $6,506.50 |