41473 | |
---|---|
DigiKey Part Number | A100912TR-ND - Tape & Reel (TR) A100912CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41473 |
Description | CONN SPADE TERM 14-18AWG #8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 41473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.275" (6.99mm) | |
Length - Overall | 0.542" (13.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.175" (4.45mm) | |
Length - Termination | 0.120" (3.05mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.21800 | $2.18 |
25 | $0.20280 | $5.07 |
50 | $0.19160 | $9.58 |
100 | $0.18100 | $18.10 |
250 | $0.16788 | $41.97 |
500 | $0.15866 | $79.33 |
1,000 | $0.14993 | $149.93 |
2,500 | $0.13914 | $347.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10764 | $1,614.60 |
30,000 | $0.10496 | $3,148.80 |