42751-1 | |
---|---|
DigiKey Part Number | A29882TR-ND - Tape & Reel (TR) A29882CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42751-1 |
Description | CONN RING CIRC 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42751-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.046" (26.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.180" (3.05mm ~ 4.57mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.40500 | $4.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23792 | $951.68 |
8,000 | $0.22493 | $1,799.44 |
12,000 | $0.21769 | $2,612.28 |
20,000 | $0.20890 | $4,178.00 |
28,000 | $0.20332 | $5,692.96 |
40,000 | $0.19758 | $7,903.20 |