5-1105100-2 | |
---|---|
DigiKey Part Number | 5-1105100-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1105100-2 |
Description | CONTACT H.D. CRIMP PIN 11AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 11 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1105100-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 11 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.24245 | $11,212.25 |