5175472-7 | |
---|---|
DigiKey Part Number | 5175472-7-ND |
Manufacturer | |
Manufacturer Product Number | 5175472-7 |
Description | CONN BTB HD PLUG 60POS R/A SLDR |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5175472-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $11.06009 | $9,954.08 |