521955-2 | |
---|---|
DigiKey Part Number | 17-521955-2-ND |
Manufacturer | |
Manufacturer Product Number | 521955-2 |
Description | PL MKIII 250 REC HSG 2P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521955-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.53700 | $5.37 |
25 | $0.48240 | $12.06 |
50 | $0.44520 | $22.26 |
100 | $0.41140 | $41.14 |
250 | $0.37120 | $92.80 |
500 | $0.34398 | $171.99 |
1,000 | $0.31926 | $319.26 |
2,500 | $0.29008 | $725.20 |