52594-3 | |
---|---|
DigiKey Part Number | 52594-3-ND |
Manufacturer | |
Manufacturer Product Number | 52594-3 |
Description | CONN TERM POWER 1/0AWG CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Power Disconnect Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Power Disconnect | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $65.23900 | $652.39 |