532447-5

DigiKey Part Number
532447-5-ND
Manufacturer
Manufacturer Product Number
532447-5
Description
CONN HEADER HD 120POS PCB
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
532447-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
160$27.68494$4,429.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

25In Stock
Ships from WEC