5786929-1

DigiKey Part Number
A35202-ND
Manufacturer
Manufacturer Product Number
5786929-1
Description
CONN D-SUB HOUSING PLUG 37POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
5786929-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
Backshell, Grounding Indents, Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
600$7.93468$4,760.81