6-160432-4 | |
---|---|
DigiKey Part Number | A136347TR-ND - Tape & Reel (TR) A136347CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-160432-4 |
Description | CONN QC RCPT 15.5-20AWG 0.250 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.12300 | $1.23 |
25 | $0.11440 | $2.86 |
50 | $0.10940 | $5.47 |
100 | $0.10700 | $10.70 |
250 | $0.09908 | $24.77 |
500 | $0.08450 | $42.25 |
1,000 | $0.07842 | $78.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.07493 | $524.51 |
14,000 | $0.07178 | $1,004.92 |
21,000 | $0.07139 | $1,499.19 |
35,000 | $0.06850 | $2,397.50 |
49,000 | $0.06667 | $3,266.83 |
70,000 | $0.06478 | $4,534.60 |