60214-3 | |
---|---|
DigiKey Part Number | 17-60214-3TR-ND - Tape & Reel (TR) 17-60214-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60214-3 |
Description | .187 FAST REC 20-16 .0126BR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60214-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.585" (14.86mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.13200 | $1.32 |
25 | $0.11840 | $2.96 |
50 | $0.10920 | $5.46 |
100 | $0.10080 | $10.08 |
250 | $0.09064 | $22.66 |
500 | $0.08378 | $41.89 |
1,000 | $0.07752 | $77.52 |
2,500 | $0.07011 | $175.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
28,000 | $0.05427 | $1,519.56 |
56,000 | $0.05105 | $2,858.80 |
84,000 | $0.04924 | $4,136.16 |